This 0603 chip resistor features a resistance of 210 ohms with a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is packaged in tape and reel format and features a tin, matte contact plating.
NIC Components NRC06F2100TRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 210R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F2100TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.