Res Thick Film 0603 43.2K Ohm 1% 1/10W ±100ppm/C Molded SMD Paper T/R
NIC Components NRC06F4322TRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 43.2kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F4322TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.