Res Thick Film 0603 680 Ohm 1% 1/10W ±100ppm/C Molded SMD Paper T/R
NIC Components NRC06F6800TRF technical specifications.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Resistance | 680R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F6800TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.