The NRC06F8252TRF is a 50V DC rated voltage chip resistor with a resistance of 82.5kR and a tolerance of 1%. It is packaged in a 0603 case and features a rectangular construction with tin, matte contact plating. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
NIC Components NRC06F8252TRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 82.5kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F8252TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.