RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1100ohm, SURFACE MOUNT, 0603, CHIP
NIC Components NRC06J112TR technical specifications.
| Package/Case | Molded |
| Resistance | 1100R |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NRC06J112TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.