Res Thick Film 0603 2.2M Ohm 5% 1/10W 350ppm/C Molded SMD SMD Paper T/R
NIC Components NRC06J225TRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.2MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.