Res Thick Film 0603 22M Ohm 5% 1/10W Molded SMD SMD Paper T/R
Sign in to ask questions about the NIC Components NRC06J226TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NRC06J226TRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22MR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06J226TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.