
The NRC06J273TRF is a 50V DC rated voltage resistor with a resistance of 27kR and a tolerance of 5%. It is constructed in a rectangular shape and features tin, matte contact plating. The resistor is packaged in a 0603 size case and is suitable for surface mount technology. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The NRC06J273TRF is lead free and RoHS compliant.
NIC Components NRC06J273TRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06J273TRF to view detailed technical specifications.
No datasheet is available for this part.