
The NRC06J333TRF is a 33kR 5% fixed resistor available in a 0603 rectangular chip package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a DC rated voltage of 50V. It is packaged in tape and reel and has a contact plating of tin with a matte finish.
NIC Components NRC06J333TRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06J333TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
