The NRC06J510TR10F is a 50V 51R 5% chip resistor available in a 0603 package. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel. This resistor is RoHS compliant and not radiation hardened.
NIC Components NRC06J510TR10F technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06J510TR10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.