The NRC06J754TRF is a 50V DC rated voltage chip resistor with a resistance of 750kR and a tolerance of 5%. It has a rectangular construction and is plated with tin. The resistor is packaged in a 0603 case and is available on tape and reel. The operating temperature range is from -55°C to 155°C. The component is RoHS compliant.
NIC Components NRC06J754TRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06J754TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.