
The NRC100F24R9TRF is a 24.9 ohm, 1% tolerance, 200V DC rated, rectangular chip resistor in a 2512 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is constructed with a tin, matte contact plating and is available in tape and reel packaging. The NRC100F24R9TRF is RoHS compliant and is not radiation hardened.
NIC Components NRC100F24R9TRF technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Length | 6.3mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24.9R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC100F24R9TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
