The NRC10F2150TRF is a 150V 1% thick film chip resistor with a resistance of 215 ohms. It is available in a 0805 package and features a tin, matte contact plating. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel with a moisture sensitivity level of 1. The resistor is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Working Voltage | 150V |
| RoHS | Compliant |