The NRC10F23R2TRF is a 0805 chip resistor with a resistance of 23.2 ohms and a tolerance of 1%. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This RoHS compliant resistor is packaged in tape and reel and features a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC10F23R2TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10F23R2TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.