The NRC10F2551TRF is a 2.55k ohm, 1% tolerance, thick film chip resistor with a 0805 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant. It is rated for a DC voltage of 150V and has a moisture sensitivity level of 1.
NIC Components NRC10F2551TRF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Resistance | 2.55kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10F2551TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.