
The NRC10F4421TRF is a 0805 package, lead free thick film chip resistor with a resistance of 4.42kR and a tolerance of 1%. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and suitable for use in applications where moisture sensitivity is a concern, with a level of 1. It is a fixed resistor with a working voltage of 150V and a DC rated voltage of 150V.
NIC Components NRC10F4421TRF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Resistance | 4.42kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10F4421TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.