Res Thick Film 0805 470K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC10F4703TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10F4703TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.