The NRC10F4753TRF is a 0805 chip resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is constructed with a rectangular shape and features tin, matte contact plating. The resistor is lead-free and compliant with MIL-R-5542D and RoHS standards. It has a resistance of 475kΩ with a tolerance of 1% and a DC rated voltage of 150V.
NIC Components NRC10F4753TRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-R-5542D |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 475kR |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10F4753TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.