The NRC10F7152TRF is a 150V DC rated voltage chip resistor with a resistance of 71.5kR and a tolerance of 1%. It is constructed in a rectangular shape with a package size of 0805 and a lead-free tin, matte contact plating. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
NIC Components NRC10F7152TRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 71.5kR |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10F7152TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.