The NRC10J122TRF is a 0805 chip resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 150V and a resistance of 1.2kΩ with a tolerance of 5%. The resistor is constructed in a rectangular shape with a tin, matte contact plating and is available in tape and reel packaging. It is compliant with RoHS regulations.
NIC Components NRC10J122TRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10J122TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.