The NRC10J220TRF is a 22 ohm, 5% tolerance, chip resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in an 0805 case and is available on tape and reel. The resistor is constructed with a rectangular shape and features tin, matte contact plating. It is lead free and RoHS compliant, making it suitable for a variety of applications.
NIC Components NRC10J220TRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10J220TRF to view detailed technical specifications.
No datasheet is available for this part.