
The NRC10J563TRF is a 56kR 5% lead free chip resistor with a rectangular construction and tin, matte contact plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 package and is available on tape and reel. It is RoHS compliant and has a DC rated voltage of 150V.
NIC Components NRC10J563TRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10J563TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.