
The NRC10J684TRF is a 0805 chip resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 150V and a resistance of 680kΩ with a tolerance of 5%. The resistor is constructed with a rectangular shape and has a lead-free tin, matte plating. It is packaged in a tape and reel format and is RoHS compliant.
NIC Components NRC10J684TRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10J684TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.