Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Paper T/R
NIC Components NRC12F1000TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F1000TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
