Res Thick Film 1206 1K Ohm 1% 1/4W 100ppm/C Molded SMD SMD Paper T/R
NIC Components NRC12F1001TR20F technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F1001TR20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.