The NRC12F1211TRF is a 1.21kR lead free chip resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in a 1206 rectangular case and is RoHS compliant. The resistor has a tolerance of 1% and is rated for a DC voltage of 200V. It is constructed with a tin, matte contact plating and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC12F1211TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.21kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F1211TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.