The NRC12F1582TRF is a 200V DC rated voltage chip resistor with a resistance of 15.8kR and a tolerance of 1%. It has a package case of 1206 and is constructed in a rectangular shape. The contact plating is tin with a matte finish. The resistor is available in tape and reel packaging and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
NIC Components NRC12F1582TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15.8kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F1582TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.