
The NRC12F2492TRF is a 200V DC rated voltage, 1% tolerance, 24.9k ohm resistance chip resistor packaged in a 1206 rectangular case with tin, matte contact plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, packaged in tape and reel.
NIC Components NRC12F2492TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24.9kR |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F2492TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.