
The NRC12F3303TRF is a 200V DC rated voltage chip resistor with a resistance of 330kR and a tolerance of 1%. It has a package case of 1206 and a construction of rectangular. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
NIC Components NRC12F3303TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F3303TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.