Res Thick Film 1206 34.8K Ohm 1% 1/4W ±100ppm/C Molded SMD SMD Paper T/R
NIC Components NRC12F3482TR technical specifications.
| Package/Case | Molded |
| Resistance | 34800R |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NRC12F3482TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.