The NRC12F3482TRF is a 34.8k ohm, 1% tolerance, 200V DC rated, 1206 package SMD chip resistor from NIC Components. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The resistor is available on tape and reel packaging. It is not radiation hardened.
NIC Components NRC12F3482TRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 34.8kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F3482TRF to view detailed technical specifications.
No datasheet is available for this part.
