Res Thick Film 1206 49.9 Ohm 1% 1/4W 100ppm/C Molded SMD SMD Paper T/R
Checking distributor stock and pricing after the page loads.
NIC Components NRC12F49R9TRP10F technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9R |
| Tolerance | 1% |
| RoHS | Compliant |