This 5.9 ohm, 1% tolerance chip resistor is rated for 200V DC and has a maximum operating temperature of 175°C. It is packaged in a 1206 case and has a length of 3.1mm and a depth of 1.55mm. The resistor is constructed with a rectangular shape and features tin, matte contact plating. It is available in tape and reel packaging and is compliant with RoHS regulations.
NIC Components NRC12F5R90TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5.9R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F5R90TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.