
Res Thick Film 1206 12 Ohm 5% 1/4W ±200ppm/C Molded SMD SMD Paper T/R
NIC Components NRC12J120TR technical specifications.
| Package/Case | Molded |
| Resistance | 12R |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NRC12J120TR to view detailed technical specifications.
No datasheet is available for this part.
