
Res Thick Film 1206 12 Ohm 5% 1/4W ±200ppm/C Molded SMD Paper T/R
NIC Components NRC12J120TRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12J120TRF to view detailed technical specifications.
No datasheet is available for this part.