The NRC12J2R2TRF is a 2.2 ohm, 5% tolerance, lead free chip resistor in a 1206 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features tin, matte contact plating.
NIC Components NRC12J2R2TRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12J2R2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.