Res Thick Film 1206 39K Ohm 5% 1/4W ±200ppm/C Molded SMD SMD Paper T/R
NIC Components NRC12J393TR technical specifications.
| Package/Case | Molded |
| Resistance | 39000R |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NRC12J393TR to view detailed technical specifications.
No datasheet is available for this part.