
The NRC12J681TRF is a 1206 rectangular chip resistor from NIC Components with a DC rated voltage of 200V and a tolerance of 5%. It features a resistance of 680R and is constructed with a rectangular shape. The component is plated with tin and has a matte finish. It is available in tape and reel packaging and is compliant with RoHS regulations. The NRC12J681TRF has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, making it suitable for use in a variety of applications. It is also compliant with the MIL-R-5542D military standard.
NIC Components NRC12J681TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-R-5542D |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12J681TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
