Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
NIC Components NRC12Z0TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS | Compliant |