
Res Thick Film 1206 0 Ohm Pad SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC12ZOTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Current Rating | 2A |
| Depth | 1.55mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12ZOTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
