The NRC25F7501TRF is a fixed chip resistor with a resistance of 7.5kΩ and a DC rated voltage of 200V. It is constructed in a rectangular shape with a tin, matte contact plating and is packaged in a 1210 case. The resistor is available in tape and reel packaging and is compliant with the MIL-R-5542D military standard. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
NIC Components NRC25F7501TRF technical specifications.
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-R-5542D |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC25F7501TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.