Res Thick Film 1210 8.66K Ohm 1% 1/3W 100ppm/C Molded SMD Plastic T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.66kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |