The NRC50F3011TRF is a 200V DC rated voltage SMT resistor with a resistance of 3.01kR and a tolerance of 1%. It features a rectangular construction with a tin, matte contact plating and is lead free. The resistor is packaged in a 2010 SMT package and is available in tape and reel packaging. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
NIC Components NRC50F3011TRF technical specifications.
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.01kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC50F3011TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.