The NRCP100J101TRF is a 100 Ohm thick film chip resistor from NIC Components. It is a surface mount device with a rectangular package shape and a maximum operating temperature of 155C. The resistor has a tolerance of 5% and is rated for a maximum voltage of 200V. It is not anti-sulfurated and does not have current sensing or fail safe fusible resistor capabilities. The device is anti-surge capable and is designed for use in high-reliability applications.
NIC Components NRCP100J101TRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | Yes |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRCP100J101TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.