
This 47 ohm thick film resistor is a surface mount device with a 10% tolerance and a maximum operating temperature of 155 degrees Celsius. It has a rectangular package shape and measures 6.3mm in length, 3.2mm in depth, and 0.6mm in height. The resistor is rated for a maximum voltage of 200V and is not anti-sulfurated. It is not a fail-safe fusible resistor and does not have current sensing capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRCP100K470TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 47Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | Yes |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRCP100K470TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.