The 82 Ohm 5% Thick Film SMD Resistor 0805 is a surface mount component with a rectangular package shape and a maximum operating temperature of 155 degrees Celsius. It has a maximum voltage rating of 150V and is not anti-sulfurated. The resistor is made with thick film technology and has a resistance value of 82 Ohms with a tolerance of 5%. It is not a current sensing or fail safe fusible resistor, but does have anti-surge capability.
NIC Components NRCP10J820TRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 82Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | Yes |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRCP10J820TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.