
Radial aluminum electrolytic capacitor, 220µF capacitance, 50VDC rated voltage, with a 20% tolerance. Features a 770mA ripple current capability and a low ESR of 0.12Ω at 100kHz. Operates within a temperature range of -40°C to 105°C, offering a lifetime of 7000 hours. Through-hole mounting with a 5mm terminal pitch and 0.6mm lead diameter. Dimensions are 10mm diameter by 16mm height.
NIC Components NRE-FL221M50V10X16F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 16 |
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 770mA |
| Leakage Current | 110@2MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.12@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-FL221M50V10X16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.