Standard aluminum electrolytic capacitor with 330µF capacitance and 35VDC voltage rating. Features a 20% tolerance, 770mA ripple current capability, and a long 7000-hour lifetime at 105°C. This radial, through-hole component has a 5mm terminal pitch and measures 10 x 16mm, with a low ESR and a maximum impedance of 0.12Ω at 100kHz. Operating temperature range is -40°C to 105°C.
NIC Components NRE-FL331M35V10X16F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 16 |
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 770mA |
| Leakage Current | 115.5@2MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.12@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-FL331M35V10X16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.