The NRE-HL472M25V18X35.5F is a 4.7mF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package with a 18mm diameter and a 35.5mm height. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a termination of radial. The capacitor is rated for 10000 hours of life and has a ripple current of 4.22A.
NIC Components NRE-HL472M25V18X35.5F technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 4.22A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.