
Aluminum electrolytic capacitor with 560µF capacitance and 100VDC voltage rating, featuring 20% tolerance. This radial component offers low ESR of 0.04 Ohm and a ripple current of 2130mA. Designed for through-hole mounting with a 7.5mm terminal pitch and 0.8mm lead diameter, it measures 16 x 40mm with a product height of 40mm. Operating temperature range is -40°C to 105°C, with a lifetime of 10000 hours.
NIC Components NRE-HL561M100V16X40F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 40 |
| Capacitance | 560uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2130mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.036@20°C@100kHz|0.13@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HL561M100V16X40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.